| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems ACPS-GBBULK |
| Series: | M |
| Connector Type: | Phone |
| Gender: | Male |
| Housing Material: | Die-Cast Zinc Alloy |
| Number of Contacts: | 3 |
| Termination Method: | Solder |
| Contact Material: | Brass |
| Contact Plating: | Nickel |
| Maximum Operating Temperature: | 70 °C |
| Minimum Operating Temperature: | -25 °C |
| IP Rating: | IP40 |
| Mount Angle: | Straight |
| Housing Color: | Black |
| Mating Cycles: | 1000 cycle |
| Wire Size: | 18 AWG |
| Flammability Rating: | UL 94HB, UL 94V-0 |
| Current Rating: | 10 A |
| SKU: | AMEACPS-GBBULK |
ACPS-GBBULK
| Heilind Number: | AMEACPS-GBBULK |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Number: | ACPS-GBBULK |
| ECAD Model: |
Description:
ACPS-GB BULK 1/4 in Stereo Straight Plug, Musician Range, Black Finish, Bulk Packaging
More >>Specifications
Detailed Description
Introducing the ACPS-GB BULK 1/4 in Stereo Straight Plug from our Musician Range, a high-quality audio connector designed for professional use. With a sleek black finish and durable die-cast zinc alloy housing, this plug ensures reliable performance in any setting. Featuring three brass contacts with nickel plating, it guarantees optimal signal transmission. Suitable for 18 AWG wire and boasting a current rating of 10 A, it meets the demands of audio, video, and broadcast applications. With a straight mount angle and IP40 rating for dust protection, this connector is both versatile and resilient. Backed by UL 94HB and UL 94V-0 flammability ratings, it prioritizes safety. Perfect for musicians, audio engineers, and broadcasters, the ACPS-GB BULK is a must-have component for your professional setup.

