| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems ACPS-GN-AU |
| Gender: | Male |
| Series: | M |
| IP Rating: | IP40 |
| Wire Size: | 18 AWG |
| Mount Angle: | Straight |
| Housing Color: | Nickel |
| Mating Cycles: | 1000 cycle |
| Connector Type: | Phone |
| Current Rating: | 10 A |
| Contact Plating: | Gold |
| Contact Material: | Brass |
| Housing Material: | Die-Cast Zinc Alloy |
| Number of Contacts: | 3 |
| Termination Method: | Solder |
| Flammability Rating: | UL 94HB, UL 94V-0 |
| Maximum Operating Temperature: | 70 °C |
| Minimum Operating Temperature: | -25 °C |
| SKU: | AMEACPS-GN-AU |
ACPS-GN-AU
Specifications
Detailed Description
Introducing the ACPS-GN-AU 1/4 in Stereo Straight Plug from our Musician Range. This high-quality connector features gold-plated contacts for optimal signal transfer, housed in durable die-cast zinc alloy with a sleek nickel finish. With three brass contacts and solder termination, it ensures reliable connectivity for audio applications. Operating between -25°C to 70°C and rated IP40 for dust protection, it guarantees performance in various environments. Meeting UL 94HB and 94V-0 flammability standards and RoHS compliant, it prioritizes safety and environmental responsibility. Ideal for use with 18 AWG wire, it's suitable for professional audio setups. Trust in the M series for top-notch quality and durability, with a straight mount angle and 1000 mating cycles. With a current rating of 10A, this connector is a must-have in the Audio, Video & Broadcast industry. Upgrade your connections with the ACPS-GN-AU.

