| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems ACPS-GN BULK |
| Series: | M |
| Connector Type: | Phone |
| Gender: | Male |
| Housing Material: | Die-Cast Zinc Alloy |
| Number of Contacts: | 3 |
| Termination Method: | Solder |
| Contact Material: | Brass |
| Contact Plating: | Nickel |
| Maximum Operating Temperature: | 70 °C |
| Minimum Operating Temperature: | -25 °C |
| IP Rating: | IP40 |
| Mount Angle: | Straight |
| Housing Color: | Nickel |
| Mating Cycles: | 1000 cycle |
| Wire Size: | 18 AWG |
| Flammability Rating: | UL 94HB, UL 94V-0 |
| Current Rating: | 10 A |
| SKU: | AMEACPS-GN BULK |
ACPS-GN BULK
Specifications
Detailed Description
ACPS-GN BULK 1/4 inch Stereo Straight Plug offers professional-grade audio connectivity for musicians and audio enthusiasts. Crafted with precision, this plug features a Nickel finish for durability and a sleek look. Its male connector type and 3 contacts ensure secure and reliable connections. Constructed with high-quality materials including Die Cast Zinc Alloy housing and Brass contacts with Nickel plating, it guarantees optimal signal transmission. With a solder termination method and IP40 rating for dust protection, this plug is ideal for various audio applications. Operating temperature ranging from -25°C to 70°C, it ensures performance in diverse environments. RoHS compliant and meeting flammability ratings, it prioritizes safety and environmental standards. Perfect for use in studios, live performances, or home audio setups, the ACPS-GN BULK is a must-have component for any audio system.

