| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems ACPS-KN |
| Series: | M II |
| Connector Type: | Phone |
| Gender: | Male |
| Housing Material: | Die-Cast Zinc Alloy |
| Number of Contacts: | 3 |
| Termination Method: | Solder |
| Contact Material: | Brass |
| Contact Plating: | Nickel |
| Maximum Operating Temperature: | 70 °C |
| Minimum Operating Temperature: | -25 °C |
| IP Rating: | IP40 |
| Mount Angle: | Straight |
| Housing Color: | Nickel |
| Mating Cycles: | 1000 cycle |
| Wire Size: | 18 AWG |
| Flammability Rating: | UL 94HB, UL 94V-0 |
| Current Rating: | 10 A |
| SKU: | AMEACPS-KN |
ACPS-KN
Specifications
Detailed Description
Introducing the ACPS-KN 1/4-inch Stereo Straight Plug from our Musician Range II series. This high-quality connector, featuring a durable die-cast zinc alloy housing with a sleek nickel finish, is designed for professional audio applications. With 3 contacts and a solder termination method, it ensures reliable connectivity. The brass contacts with nickel plating offer excellent signal transmission. Operating temperature ranging from -25°C to 70°C, and an IP40 rating make it suitable for various environments. With a straight mount angle and UL 94HB and UL 94V-0 flammability ratings, it prioritizes safety. Rated for 1000 mating cycles, this connector guarantees long-term performance. Ideal for use in audio, video, and broadcast setups, with a current rating of 10A and accommodating 18 AWG wire size, it's a versatile choice. Upgrade your audio connections with the ACPS-KN.

