| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems ACPS-RB |
| Series: | M |
| Connector Type: | Phone |
| Gender: | Male |
| Housing Material: | Die-Cast Zinc Alloy |
| Number of Contacts: | 3 |
| Termination Method: | Solder |
| Contact Material: | Brass |
| Contact Plating: | Nickel |
| Maximum Operating Temperature: | 70 °C |
| Minimum Operating Temperature: | -25 °C |
| IP Rating: | IP40 |
| Mount Angle: | Right Angle |
| Housing Color: | Black |
| Mating Cycles: | 1000 cycle |
| Wire Size: | 18 AWG |
| Flammability Rating: | UL 94HB, UL 94V-0 |
| Current Rating: | 10 A |
| SKU: | AMEACPS-RB |
ACPS-RB
Specifications
Detailed Description
Introducing the ACPS-RB, a high-performance 1/4-inch Right Angle Audio Phone Plug from our Musician Range. Designed for professional audio applications, this plug features a durable black finish and is part of our M Series. With a robust housing made of Die Cast Zinc Alloy, it ensures reliable connectivity. The connector type is Phone, with a male gender and three contacts for stereo functionality. Termination is done through soldering, and the contacts are made of brass with nickel plating. Operating temperature ranges from -25°C to 70°C, suitable for various environments. It has an IP40 rating for dust protection and offers 1000 mating cycles for longevity. Accommodating 18 AWG wire size, it has a UL 94HB and UL 94V-0 flammability rating, ensuring safety. With a current rating of 10A and RoHS compliance, it meets environmental standards. Perfect for audio, video, and broadcast applications, the ACPS-RB is a must-have connector for professionals in the industry.

