| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems ACPS-RBBULK |
| Series: | M |
| Connector Type: | Phone |
| Gender: | Male |
| Housing Material: | Die-Cast Zinc Alloy |
| Number of Contacts: | 3 |
| Termination Method: | Solder |
| Contact Material: | Brass |
| Contact Plating: | Nickel |
| Maximum Operating Temperature: | 70 °C |
| Minimum Operating Temperature: | -25 °C |
| IP Rating: | IP40 |
| Mount Angle: | Right Angle |
| Housing Color: | Black |
| Mating Cycles: | 1000 cycle |
| Wire Size: | 18 AWG |
| Flammability Rating: | UL 94HB, UL 94V-0 |
| Current Rating: | 10 A |
| SKU: | AMEACPS-RBBULK |
ACPS-RBBULK
| Heilind Number: | AMEACPS-RBBULK |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Number: | ACPS-RBBULK |
| ECAD Model: |
Description:
ACPS-RB BULK 1/4 in Right Angle Audio Phone Plug, Stereo, Musician Range, Black Finish, Bulk Pack
More >>Specifications
Detailed Description
Introducing the ACPS-RB BULK 1/4" Right Angle Audio Phone Plug, a must-have for musicians and audio professionals. This high-quality connector features a durable black finish and is part of the reliable Musician Range. With a male gender and housing made of die-cast zinc alloy, it ensures robust performance. The 3 contacts, terminated via soldering, are constructed of brass with nickel plating, guaranteeing excellent conductivity. Operating in temperatures ranging from -25°C to 70°C, with an IP40 rating for protection, this plug is suitable for various environments. Its right-angle mount design and 18 AWG wire size offer flexibility in installations. With a UL 94HB and UL 94V-0 flammability rating and a current rating of 10A, it prioritizes safety and efficiency. Trust the ACPS-RB BULK for seamless audio connectivity in professional settings.

