| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems ACPS-RN-AU |
| Series: | M |
| Connector Type: | Phone |
| Gender: | Male |
| Housing Material: | Die-Cast Zinc Alloy |
| Number of Contacts: | 3 |
| Termination Method: | Solder |
| Contact Material: | Brass |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 70 °C |
| Minimum Operating Temperature: | -25 °C |
| IP Rating: | IP40 |
| Mount Angle: | Right Angle |
| Housing Color: | Nickel |
| Mating Cycles: | 1000 cycle |
| Wire Size: | 18 AWG |
| Flammability Rating: | UL 94HB, UL 94V-0 |
| Current Rating: | 10 A |
| SKU: | AMEACPS-RN-AU |
ACPS-RN-AU
Specifications
Detailed Description
Introducing the ACPS-RN-AU 1/4 inch Right Angle Audio Phone Plug from our Musician Range. This high-quality connector features gold contacts and a nickel finish, ensuring optimal signal transfer and durability. With its male connector type and die-cast zinc alloy housing, it offers reliable performance in professional audio setups. The ACPS-RN-AU is designed for solder termination and can accommodate 18 AWG wire. Rated for 10A current and operating temperatures ranging from -25°C to 70°C, it meets the demands of live sound and studio environments. Its IP40 rating provides dust protection, while UL 94HB and UL 94V-0 certifications guarantee safety. Perfect for musicians, audio engineers, and broadcast professionals, this connector is a must-have for seamless audio connectivity.

