| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems ACPS-TB |
| Series: | M II |
| Connector Type: | Phone |
| Gender: | Male |
| Housing Material: | Die-Cast Zinc Alloy |
| Number of Contacts: | 3 |
| Termination Method: | Solder |
| Contact Material: | Brass |
| Contact Plating: | Nickel |
| Maximum Operating Temperature: | 70 °C |
| Minimum Operating Temperature: | -25 °C |
| IP Rating: | IP40 |
| Mount Angle: | Right Angle |
| Housing Color: | Black |
| Mating Cycles: | 1000 cycle |
| Wire Size: | 18 AWG |
| Flammability Rating: | UL 94HB, UL 94V-0 |
| Current Rating: | 10 A |
| SKU: | AMEACPS-TB |
ACPS-TB
Specifications
Detailed Description
Introducing the ACPS-TB, a durable and high-performance 1/4 inch Right Angle Audio Phone Plug from the Musician Range. This black-finished plug, part of the M II series, is designed for professional audio applications. Featuring a male connector type and constructed from robust die-cast zinc alloy, it ensures reliable connectivity. With three contacts for stereo sound, solder termination method, and brass contact material with nickel plating, it guarantees optimal signal transmission. Operating efficiently in temperatures ranging from -25°C to 70°C and boasting an IP40 rating, it offers versatility and durability. With a right-angle mount, it saves space and allows for convenient cable routing. Ideal for musicians, audio engineers, and broadcast professionals, this plug, with a 1000-cycle mating durability, is a dependable choice for audio setups. UL 94HB and UL 94V-0 flammability ratings ensure safety, while a current rating of 10A accommodates high-power audio signals. Meet your audio connectivity needs with the ACPS-TB.

