| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems ACPS-TBBULK |
| Series: | M II |
| Connector Type: | Phone |
| Gender: | Male |
| Housing Material: | Die-Cast Zinc Alloy |
| Number of Contacts: | 3 |
| Termination Method: | Solder |
| Contact Material: | Brass |
| Contact Plating: | Nickel |
| Maximum Operating Temperature: | 70 °C |
| Minimum Operating Temperature: | -25 °C |
| IP Rating: | IP40 |
| Mount Angle: | Right Angle |
| Housing Color: | Nickel |
| Mating Cycles: | 1000 cycle |
| Wire Size: | 18 AWG |
| Flammability Rating: | UL 94HB, UL 94V-0 |
| Current Rating: | 10 A |
| SKU: | AMEACPS-TBBULK |
ACPS-TBBULK
| Heilind Number: | AMEACPS-TBBULK |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Number: | ACPS-TBBULK |
| ECAD Model: |
Description:
ACPS-TB BULK 1/4 in Right Angle Audio Phone Plug, Stereo, Musician Range, Nickel Finish
More >>Specifications
Detailed Description
Introducing the ACPS-TB BULK 1/4-inch Right Angle Audio Phone Plug, part of the Musician Range in the M II series. Designed for seamless audio connectivity, this male connector features a sturdy die-cast zinc alloy housing with a sleek nickel finish. With three contacts for stereo sound transmission, it ensures high-quality performance. The solder termination method and brass contacts plated with nickel guarantee secure and reliable connections. Operating efficiently in temperatures ranging from -25°C to 70°C, and with an IP40 rating for protection against dust, this connector is suitable for various environments. With a right-angle mount and 18 AWG wire size compatibility, it is perfect for professional audio setups. UL 94HB and UL 94V-0 flammability ratings, along with a current rating of 10A, ensure safety and durability. Ideal for audio, video, and broadcast applications, the ACPS-TB BULK is a dependable choice for musicians and audio professionals alike.

