| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems ACPS-TN |
| Gender: | Male |
| Series: | M II |
| IP Rating: | IP40 |
| Wire Size: | 18 AWG |
| Mount Angle: | Right Angle |
| Housing Color: | Nickel |
| Mating Cycles: | 1000 cycle |
| Connector Type: | Phone |
| Current Rating: | 10 A |
| Contact Plating: | Nickel |
| Contact Material: | Brass |
| Housing Material: | Die-Cast Zinc Alloy |
| Number of Contacts: | 3 |
| Termination Method: | Solder |
| Flammability Rating: | UL 94HB, UL 94V-0 |
| Maximum Operating Temperature: | 70 °C |
| Minimum Operating Temperature: | -25 °C |
| SKU: | AMEACPS-TN |
ACPS-TN
Specifications
Detailed Description
Introducing the ACPS-TN 1/4" Right Angle Audio Phone Plug, a must-have for musicians and audio professionals seeking high-quality connectivity. Part of the M II series, this plug features a durable die-cast zinc alloy housing with a sleek nickel finish. Engineered for optimal performance, it offers stereo functionality with 3 contacts and solder termination. The brass contacts with nickel plating ensure reliable signal transmission, even in demanding environments. With a wide operating temperature range from -25°C to 70°C and an IP40 rating, this plug is built to last. Its right-angle design allows for convenient cable management, while the UL 94HB and 94V-0 flammability ratings guarantee safety. RoHS compliant and rated for 10A current, the ACPS-TN is a versatile choice for audio, video, and broadcast applications. Trust in its 1000 mating cycles and compatibility with 18 AWG wire, making it a dependable solution for any setup. Elevate your connectivity with this essential component from our Plugs & Jacks campaign.

