AG3F

Heilind Number:AMEAG3F
Manufacturer:Amphenol Sine Systems
Manufacturer Number:AG3F
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

AG3F 3 Pole Mini XLR Cable Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems AG3F
Series:AG
Connector Type:XLR
Gender:Female
Housing Material:Bronze, Zinc
Number of Contacts:3
Mount Type:PCB Mount
Termination Method:Solder
Contact Material:Brass
Contact Plating:Gold Over Silver
Maximum Operating Temperature:80 °C
Minimum Operating Temperature:-30 °C
IP Rating:IP00
Housing Color:Nickel
Mating Cycles:5000 cycle
Wire Size:24 AWG - 0.5 mm²
Flammability Rating:UL 94V-HB
Current Rating:5 A
SKU:AMEAG3F

Detailed Description

3 Pole Mini XLR Cable Connectors, G Type, Female, Machined Contacts, Nickel Finish