AG3FL

Heilind Number:AMEAG3FL
Manufacturer:Amphenol Sine Systems
Manufacturer Number:AG3FL
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

AG3FL 3 Pole Mini XLR Cable Connector, G Type, Female, Stamped Contacts, Nickel Finish

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems AG3FL
Gender:Female
Series:AG
IP Rating:IP00
Wire Size:24 AWG - 0.5 mm²
Mount Type:PCB Mount
Housing Color:Nickel
Mating Cycles:5000 cycle
Connector Type:XLR
Current Rating:5 A
Contact Plating:Gold Over Silver
Contact Material:Brass
Housing Material:Bronze, Zinc
Number of Contacts:3
Termination Method:Solder
Flammability Rating:UL 94V-HB
Maximum Operating Temperature:80 °C
Minimum Operating Temperature:-30 °C
SKU:AMEAG3FL

Detailed Description

Introducing the AG3FL 3 Pole Mini XLR Cable Connector, a must-have for audio and video professionals. This G Type Female connector boasts stamped contacts with a durable nickel finish, ensuring reliable performance in any setting. Its housing, made of zinc and bronze, guarantees robustness while the PCB mount and solder termination method make installation a breeze. With a contact plating of gold over silver, signal conductivity is optimized, and with a maximum operating temperature of 80°C and IP00 rating, it's suitable for various environments. The AG3FL is designed for longevity, with a high mating cycle of 5000 and a flammability rating of UL 94V-HB. Perfect for 24 AWG - 0.5 mm² wire size, this connector is a top choice in the audio, video, and broadcast industry. Trust in the AG3FL for seamless connectivity and professional sound and video transmission.