| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems AG3M |
| Series: | G |
| Amperage: | 5 A |
| Connector Type: | XLR |
| Contact Plating: | Nickel |
| Maximum Wire Size: | 24 AWG |
| Standards Met: | UL94V-0 |
| SKU: | AMEAG3M |
AG3M
| Heilind Number: | AMEAG3M |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Number: | AG3M |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
3 Pole male mini XLR cable connector. Nickel finish, machined contacts ;3 Pole male mini XLR cable connector. Nickel finish, machined contacts

