AG3MCC

Heilind Number:AMEAG3MCC
Manufacturer:Amphenol Sine Systems
Manufacturer Number:AG3MCC
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

AG3MCC 3 Pole Mini XLR Chassis Mount

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems AG3MCC
Gender:Male
Series:AG
IP Rating:IP00
Wire Size:24 AWG - 0.5 mm²
Mount Type:Chassis Mount
Housing Color:Nickel
Mating Cycles:5000 cycle
Connector Type:XLR
Current Rating:5 A
Contact Plating:Gold Over Silver
Contact Material:Brass
Housing Material:Bronze, Zinc
Number of Contacts:3
Termination Method:Solder
Flammability Rating:UL 94V-HB
Maximum Operating Temperature:80 °C
Minimum Operating Temperature:-30 °C
SKU:AMEAG3MCC

Detailed Description

3 Pole Mini XLR Chassis Mount, G Type, Male, Machined Contacts, Nickel Finish