AG4FCCH

Heilind Number:AMEAG4FCCH
Manufacturer:Amphenol Sine Systems
Manufacturer Number:AG4FCCH
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

AG4FCCH 4 Pole Mini XLR Chassis Mount

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems AG4FCCH
Series:AG
Connector Type:XLR
Gender:Female
Housing Material:Bronze, Zinc
Number of Contacts:4
Mount Type:Chassis Mount
Termination Method:Solder
Contact Material:Brass
Contact Plating:Gold Over Silver
Maximum Operating Temperature:80 °C
Minimum Operating Temperature:-30 °C
IP Rating:IP00
Mount Angle:Straight
Housing Color:Nickel
Mating Cycles:5000 cycle
Wire Size:24 AWG - 0.5 mm²
Flammability Rating:UL 94V-HB
Current Rating:5 A
SKU:AMEAG4FCCH

Detailed Description

4 Pole Mini XLR Chassis Mount, G Type, Female, Stamped Contacts, Horizontal PCB, Nickel Finish.