AG4FCE

Heilind Number:AMEAG4FCE
Manufacturer:Amphenol Sine Systems
Manufacturer Number:AG4FCE
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

AG4FCE 4 Pole Mini XLR Chassis Mount, G Type, Female, Stamped Contacts, Vertical PCB, Nickel Finish

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems AG4FCE
Gender:Female
Series:AG
IP Rating:IP00
Wire Size:24 AWG - 0.5 mm²
Mount Type:Chassis Mount
Mount Angle:Straight
Housing Color:Nickel
Mating Cycles:5000 cycle
Connector Type:XLR
Current Rating:5 A
Contact Plating:Gold Over Silver
Contact Material:Brass
Housing Material:Bronze, Zinc
Number of Contacts:4
Termination Method:Solder
Flammability Rating:UL 94V-HB
Maximum Operating Temperature:80 °C
Minimum Operating Temperature:-30 °C
SKU:AMEAG4FCE

Detailed Description

Introducing the AG4FCE 4 Pole Mini XLR Chassis Mount Connector, G Type, Female, designed for seamless audio, video, and broadcast signal transmission. Featuring stamped brass contacts with a durable gold over silver plating, this connector ensures reliable conductivity. Its compact form factor, zinc and bronze housing, and straight mount angle allow for easy integration onto PCBs. With a wide operating temperature range from -30°C to 80°C and UL 94V-HB flammability rating, it guarantees performance in various environments. Rated for 5A current, suitable for 24 AWG - 0.5mm² wire sizes, and IP00 ingress protection, this connector is ideal for professional audio and broadcast applications. Compliant with RoHS standards and offering 5000 mating cycles, the AG4FCE is a high-quality solution for your connectivity needs.