AG4FL

Heilind Number:AMEAG4FL
Manufacturer:Amphenol Sine Systems
Manufacturer Number:AG4FL
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

AG4FL 4 Pole Mini XLR Chassis Mount, G Type, Female, Stamped Contacts, Nickel Finish

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems AG4FL
Gender:Female
Series:AG
IP Rating:IP00
Wire Size:24 AWG - 0.5 mm²
Mount Type:PCB Mount
Housing Color:Nickel
Mating Cycles:5000 cycle
Connector Type:XLR
Current Rating:5 A
Contact Plating:Gold Over Silver
Contact Material:Brass
Housing Material:Bronze, Zinc
Number of Contacts:4
Termination Method:Solder
Flammability Rating:UL 94V-HB
Maximum Operating Temperature:80 °C
Minimum Operating Temperature:-30 °C
SKU:AMEAG4FL

Detailed Description

Introducing the AG4FL 4 Pole Mini XLR Chassis Mount, G Type, Female Connector. Designed for high-performance audio, video, and broadcast applications, this connector boasts stamped contacts with a durable nickel finish for reliable signal transmission. Its compact size and PCB mount capability make it ideal for space-constrained installations. With a maximum operating temperature of 80°C and a minimum of -30°C, it ensures stable performance in various environments. Featuring gold over silver contact plating and a current rating of 5A, the AG4FL guarantees optimal conductivity and durability. This RoHS-compliant connector, with a rating of IP00 and UL 94V-HB flammability rating, meets stringent industry standards for safety and environmental compliance. Perfect for professional audio and video setups, the AG4FL is a versatile and dependable choice for your connectivity needs.