AG5F

Heilind Number:AMEAG5F
Manufacturer:Amphenol Sine Systems
Manufacturer Number:AG5F
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

AG5F 5 Pole Mini XLR Cable Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems AG5F
Series:AG
Connector Type:XLR
Gender:Female
Housing Material:Bronze, Zinc
Number of Contacts:5
Mount Type:Chassis Mount
Termination Method:Solder
Contact Material:Brass
Contact Plating:Gold Over Silver
Maximum Operating Temperature:80 °C
Minimum Operating Temperature:-30 °C
IP Rating:IP00
Housing Color:Nickel
Mating Cycles:5000 cycle
Wire Size:24 AWG - 0.5 mm²
Flammability Rating:UL 94V-HB
Current Rating:4 A
SKU:AMEAG5F

Detailed Description

5 Pole Mini XLR Cable Connector, G Type, Female, Stamped Contacts, Nickel Finish