AG5FCE

Heilind Number:AMEAG5FCE
Manufacturer:Amphenol Sine Systems
Manufacturer Number:AG5FCE
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

AG5FCE 5 Pole Mini XLR Chassis Mount, G Type, Female, Stamped Contacts, Vertical PCB, Nickel Finish

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems AG5FCE
Series:AG
Connector Type:XLR
Gender:Female
Housing Material:Bronze, Zinc
Number of Contacts:5
Mount Type:Chassis Mount
Termination Method:Solder
Contact Material:Brass
Contact Plating:Gold Over Silver
Maximum Operating Temperature:80 °C
Minimum Operating Temperature:-30 °C
IP Rating:IP00
Mount Angle:Straight
Housing Color:Nickel
Mating Cycles:5000 cycle
Wire Size:24 AWG - 0.5 mm²
Flammability Rating:UL 94V-HB
Current Rating:4 A
SKU:AMEAG5FCE

Detailed Description

The AG5FCE 5 Pole Mini XLR Chassis Mount offers reliable audio connectivity in a compact design. Featuring a G Type Female connector with stamped contacts, this vertical PCB mount is ideal for space-saving installations. Constructed with durable Zinc Bronze housing and Brass contacts plated with Gold Over Silver, it ensures high conductivity and longevity. With a current rating of 4A and wire size compatibility of 24 AWG - 0.5 mm², it's suitable for various audio applications. Meeting UL 94V-HB flammability rating standards and offering 5000 mating cycles, it guarantees safety and durability. From professional sound systems to broadcast setups, this XLR connector is a essential component for seamless audio transmission.