AG5M

Heilind Number:AMEAG5M
Manufacturer:Amphenol Sine Systems
Manufacturer Number:AG5M
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

5 Pole Mini XLR Chassis Mount, Male, Machined Contacts, Nickel Finish

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems AG5M
Series:AG
Connector Type:XLR
Gender:Male
Housing Material:Bronze, Zinc
Number of Contacts:5
Mount Type:Chassis Mount
Termination Method:Solder
Contact Material:Brass
Contact Plating:Gold Over Silver
Maximum Operating Temperature:80 °C
Minimum Operating Temperature:-30 °C
IP Rating:IP00
Housing Color:Nickel
Mating Cycles:5000 cycle
Wire Size:24 AWG - 0.5 mm²
Flammability Rating:UL 94V-HB
Current Rating:4 A
SKU:AMEAG5M

Detailed Description

Introducing the AG5M 5 Pole Mini XLR Chassis Mount connector, a durable and reliable solution for your audio, video, and broadcast connectivity needs. Designed for male gender with a housing made of zinc and bronze, this connector ensures secure and stable connections. With 5 gold-plated brass contacts and a solder termination method, it guarantees excellent conductivity and signal integrity. Operating smoothly in temperatures ranging from -30°C to 80°C, this connector is suitable for a variety of environments. Its nickel housing color and UL 94V-HB flammability rating offer additional safety and visual appeal. RoHS compliant and with a maximum current rating of 4A, the AG5M is the perfect choice for high-performance applications. Trust in its 5000 mating cycles and 24 AWG wire size compatibility for long-lasting, efficient connectivity. Explore the XLR Series and enhance your audio and video setups with the AG5M connector.