AG6FCE

Heilind Number:AMEAG6FCE
Manufacturer:Amphenol Sine Systems
Manufacturer Number:AG6FCE
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

AG6FCE 6 Pole Mini XLR Chassis Mount, G Type, Female, Stamped Contacts, Vertical PCB, Nickel Finish

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems AG6FCE
Series:AG
Connector Type:XLR
Gender:Female
Housing Material:Bronze, Zinc
Number of Contacts:6
Mount Type:Chassis Mount
Termination Method:Solder
Contact Material:Brass
Contact Plating:Gold Over Silver
Maximum Operating Temperature:80 °C
Minimum Operating Temperature:-30 °C
IP Rating:IP00
Mount Angle:Straight
Housing Color:Nickel
Mating Cycles:2000 cycle
Wire Size:28 AWG - 0.38 mm²
Flammability Rating:UL 94V-HB
Current Rating:1.2 A
SKU:AMEAG6FCE

Detailed Description

Introducing the AG6FCE 6 Pole Mini XLR Chassis Mount Connector, designed for seamless audio, video, and broadcast connectivity. Featuring a G Type Female configuration with stamped contacts, this connector ensures reliable signal transmission. Its vertical PCB mount and rugged zinc bronze housing guarantee secure installation in any setup. With a contact plating of gold over silver, the AG6FCE offers optimal conductivity and durability, even in demanding environments. Operating efficiently between -30°C to 80°C, it's suitable for a wide range of applications. UL 94V-HB flammability rating and IP00 protection ensure safety and reliability. Backed by a 2000 cycle mating guarantee, this connector is built to last. With a current rating of 1.2A and wire size compatibility up to 28 AWG, the AG6FCE is a versatile choice for professional audio and video setups. Trust in its performance for seamless connectivity in any broadcast or AV system.