AG6MCC

Heilind Number:AMEAG6MCC
Manufacturer:Amphenol Sine Systems
Manufacturer Number:AG6MCC
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

AG6MCC 6 Pole Mini XLR Chassis Mount

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems AG6MCC
Gender:Male
Series:AG
IP Rating:IP00
Wire Size:28 AWG - 0.38 mm²
Mount Type:Chassis Mount
Housing Color:Nickel
Mating Cycles:2000 cycle
Connector Type:XLR
Current Rating:1.2 A
Contact Plating:Gold Over Silver
Contact Material:Brass
Housing Material:Bronze, Zinc
Number of Contacts:6
Termination Method:Solder
Flammability Rating:UL 94V-HB
Maximum Operating Temperature:80 °C
Minimum Operating Temperature:-30 °C
SKU:AMEAG6MCC

Detailed Description

6 Pole Mini XLR Chassis Mount, G Type, Male, Machined Contacts, Nickel Finish