AG6MCCH

Heilind Number:AMEAG6MCCH
Manufacturer:Amphenol Sine Systems
Manufacturer Number:AG6MCCH
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

AG6MCCH 6 Pole Mini XLR Chassis Mount

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems AG6MCCH
Series:AG
Connector Type:XLR
Gender:Male
Housing Material:Bronze, Zinc
Number of Contacts:6
Mount Type:Chassis Mount
Termination Method:Solder
Contact Material:Brass
Contact Plating:Gold Over Silver
Maximum Operating Temperature:80 °C
Minimum Operating Temperature:-30 °C
IP Rating:IP00
Mount Angle:Straight
Housing Color:Nickel
Mating Cycles:2000 cycle
Wire Size:28 AWG - 0.38 mm²
Flammability Rating:UL 94V-HB
Current Rating:1.2 A
SKU:AMEAG6MCCH

Detailed Description

6 Pole Mini XLR Chassis Mount, G Type, Male, Machined Contacts, Horizontal PCB, Nickel Finish.