| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems AHD10-9-1939P-B022 |
| IP Rating: | IP67 |
| Wire Size: | 20 - 14 AWG |
| Mount Type: | Panel Mount |
| Mating Type: | Threaded |
| Shell Finish: | Black |
| Mating Cycles: | 100 cycle |
| Seal Material: | Silicone Rubber |
| Current Rating: | 13 A |
| Contact Plating: | Gold |
| Housing Material: | Plastic |
| Number of Contacts: | 9 |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| Series: | AHD |
| SKU: | AMEAHD10-9-1939P-B022 |
AHD10-9-1939P-B022
Specifications
Detailed Description
Introducing the AHD10-9-1939P-B022, a high-performance circular connector from our AHD Series™. Designed for durability and reliability, this connector features a rugged plastic housing with a black shell finish, providing protection against harsh environmental conditions. With a gold contact plating and silicone rubber seal, it ensures secure and watertight connections, rated at IP67. The panel mount configuration with a threaded mating type offers easy installation. Suitable for a wide range of applications, it has 9 contacts with a current rating of 13 A and can withstand temperatures from -55 °C to 125 °C. RoHS compliant and with a 100-cycle mating lifespan, this connector guarantees long-term performance. Perfect for industrial, aerospace, and military uses, it accommodates wire sizes from 20 to 14 AWG, making it versatile for various connectivity needs. Trust in the AHD10-9-1939P-B022 for your critical connections.

