| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems AHD10-9-1939P-BP80 |
| Series: | AHD |
| Housing Material: | Plastic |
| Number of Contacts: | 9 |
| Mount Type: | Panel Mount |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP67 |
| Mating Type: | Threaded |
| Seal Material: | Silicone Rubber |
| Mating Cycles: | 100 cycle |
| Wire Size: | 20 - 14 AWG |
| Shell Finish: | Green |
| Current Rating: | 13 A |
| SKU: | AMEAHD10-9-1939P-BP80 |
AHD10-9-1939P-BP80
Specifications
Detailed Description
Introducing the AHD Series™ Circular Connector, model number AHD10-9-1939P-BP80. This high-performance connector features a durable plastic housing with an IP67 rating, ensuring reliable operation in harsh environments. With 9 gold-plated contacts and a threaded mating type, it offers secure and efficient connectivity. Operating temperature ranging from -55 °C to 125 °C, this connector is suitable for a wide range of applications. Its silicone rubber seal and 100 mating cycles guarantee long-lasting performance. Designed for panel mount installation, it accommodates wire sizes from 20 to 14 AWG. With a current rating of 13 A and RoHS compliance, the AHD1091939PBP80 is the perfect choice for demanding industrial and commercial projects.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Amphenol Sine Systems AT60-16-0622 | NICKEL-PLATED MALE STAMPED & F | ![]() |


