AHD10-9-1939PR-BP80

Heilind Number:AMEAHD10-9-1939PR-BP80
Manufacturer:Amphenol Sine Systems
Manufacturer Number:AHD10-9-1939PR-BP80
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

9 POSITION, RECEPTACLE, R AHD

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems AHD10-9-1939PR-BP80
Series:AHD
Housing Material:Plastic
Number of Contacts:9
Mount Type:Panel Mount
Contact Plating:Gold
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP67
Mating Type:Threaded
Seal Material:Silicone Rubber
Mating Cycles:100 cycle
Wire Size:20 - 14 AWG
Shell Finish:Green
Current Rating:13 A
SKU:AMEAHD10-9-1939PR-BP80

Detailed Description

Introducing the AHD Series™ Circular Connector, part number AHD10-9-1939PR-BP80. This high-performance connector features a durable plastic housing with an IP67 rating, ensuring reliable operation in harsh environments. With 9 gold-plated contacts, it offers excellent conductivity and corrosion resistance. Designed for panel mounting, it is easy to install and ideal for a wide range of applications. Operating at temperatures ranging from -55°C to 125°C, it is suitable for use in extreme conditions. The silicone rubber seal provides additional protection, guaranteeing a secure connection even in the most demanding situations. With a mating cycle of 100, it offers long-term durability. RoHS compliant and featuring a green shell finish, this connector is not only environmentally friendly but also visually appealing. With a current rating of 13A and wire size compatibility ranging from 20 to 14 AWG, it is perfect for power and signal transmission. Trust the AHD Series™ Connector for your connectivity needs.