| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems AHD10-9-96P |
| Color: | Black |
| Series: | AHD |
| Amperage: | 13 A |
| Connector Type: | Connector |
| Gender: | Male |
| Number of Contacts: | 9 |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| SKU: | AMEAHD10-9-96P |
AHD10-9-96P
| Heilind Number: | AMEAHD10-9-96P |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Number: | AHD10-9-96P |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
AHD Series Receptacle, Male

