| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems AHD17-9-1939PES |
| Color: | Black |
| Series: | AHD |
| Amperage: | 13 A |
| Gender: | Male |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 9 |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP67 |
| SKU: | AMEAHD17-9-1939PES |
AHD17-9-1939PES
| Heilind Number: | AMEAHD17-9-1939PES |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Number: | AHD17-9-1939PES |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
AHD Series Jam Mount Diagnostic Receptacle

