| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems AHDM04-24-47PR |
| Series: | DuraMate™ |
| Sub Series: | AHDM |
| SKU: | AMEAHDM04-24-47PR |
AHDM04-24-47PR
| Heilind Number: | AMEAHDM04-24-47PR |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Number: | AHDM04-24-47PR |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
RCPT,SZ24,47 POS,PIN, CIRC CONN,REDCD DIAM SEAL
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Amphenol Sine Systems AT06-4S | 4 Pin Plug | ![]() |
| Amphenol Sine Systems AT13-204-2005 | BLANK SEAL PLUG 20AWG | ![]() |
| Amphenol Sine Systems AT60-202-16141 | Nickel-Plated Male Machined Contact, Size 16, 16-20AWG | ![]() |
| Amphenol Sine Systems AT62-201-16141 | FEMALE CONTACT, MACHINED SIZE 6 16-18AWG, NICKEL | ![]() |
| | Amphenol Sine Systems AW4S | 4 Position, Plug Wedgelock | ![]() |
| Amphenol Sine Systems AWM-12P | 12 PIN RECEPTACLE WEDGE | ![]() |


