| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems AHDM06-24-27SR |
| Series: | DuraMate™ |
| Sub Series: | AHDM |
| SKU: | AMEAHDM06-24-27SR |
AHDM06-24-27SR
| Heilind Number: | AMEAHDM06-24-27SR |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Number: | AHDM06-24-27SR |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
PLUG,SZ24,27 POS,SKT, CIRC CONN,REDCD DIAM SEAL
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Amphenol Sine Systems ATM06-3S | 3 PIN PLUG | ![]() |
| | Amphenol Sine Systems AW3S | 3 Position, Plug Wedgelock | ![]() |
| | Amphenol Sine Systems AW4P | 4 Position Wedgelock Receptacle | ![]() |


