| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems AHDP02-24-16PN-STA |
| Series: | DuraMate™ AHDP |
| Gender: | Male |
| Housing Material: | Plastic |
| Number of Contacts: | 16 |
| Mount Type: | Panel Mount |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP69K |
| Shell Size: | 24 |
| Mating Type: | Bayonet |
| Seal Material: | Silicone Rubber |
| Shell Size - Insert Arrangement: | 24-16 |
| Mating Cycles: | 100 cycle |
| Wire Size: | 14 - 10 AWG |
| Shell Finish: | Black |
| Current Rating: | 25 A |
| Voltage Rating: | 250 V |
| SKU: | AMEAHDP02-24-16PN-STA |
AHDP02-24-16PN-STA
Specifications
Detailed Description
The DuraMate™ AHDP series offers rugged circular connectors designed for high-performance industrial applications. With a durable plastic housing and IP69K rating, these connectors ensure reliable operation in harsh environments, from -55°C to 125°C. Featuring 16 gold-plated contacts, panel mount installation, and a bayonet mating type, they guarantee secure and efficient connections. The silicone rubber seals and 100 mating cycles further enhance their durability. Accommodating wire sizes of 14-10 AWG and offering a current rating of 25A at 250V, they are suitable for a wide range of power and signal transmission tasks. The black shell finish not only adds a sleek aesthetic but also provides additional protection. Perfect for demanding applications, the AHDP connectors are a dependable choice for industrial connectivity needs.

