AHDP02-24-23PT-BRA

Heilind Number:AMEAHDP02-24-23PT-BRA
Manufacturer:Amphenol Sine Systems
Manufacturer Number:AHDP02-24-23PT-BRA
Datasheet:Datasheet
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems AHDP02-24-23PT-BRA
Gender:Male
IP Rating:IP69K
Wire Size:20 - 14 AWG
Mount Type:Panel Mount
Shell Size:24
Mating Type:Bayonet
Shell Finish:Black
Mating Cycles:100 cycle
Seal Material:Silicone Rubber
Current Rating:13 A
Voltage Rating:250 V
Housing Material:Plastic
Number of Contacts:23
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Shell Size - Insert Arrangement:24-23
Series:DuraMate™ AHDP
SKU:AMEAHDP02-24-23PT-BRA

Detailed Description

Introducing the DuraMate™ AHDP Plastic Circular Connector, featuring a robust shell size 24 construction with panel mount compatibility, perfect for industrial applications. Designed for reliability, this connector boasts an IP69K rating, ensuring protection against harsh environments. With 23 contacts and a bayonet mating type, it guarantees secure and efficient connections. The silicone rubber seal provides additional durability, while the black shell finish adds a sleek touch. Operating effortlessly between -55°C to 125°C, it's suitable for a wide range of conditions. With a current rating of 13A and a voltage rating of 250V, this connector offers high performance. Ideal for male gender applications, it accommodates wire sizes ranging from 20 to 14 AWG. Trust in the AHDP022423PTBRA for your connectivity needs.