| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems AHDP02-24-31SR-STA |
| Series: | DuraMate™ AHDP |
| Gender: | Female |
| Housing Material: | Plastic |
| Number of Contacts: | 31 |
| Mount Type: | Panel Mount |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP69K |
| Shell Size: | 24 |
| Mating Type: | Bayonet |
| Seal Material: | Silicone Rubber |
| Shell Size - Insert Arrangement: | 24-31 |
| Mating Cycles: | 100 cycle |
| Wire Size: | 20 - 14 AWG |
| Shell Finish: | Black |
| Current Rating: | 13 A |
| Voltage Rating: | 250 V |
| SKU: | AMEAHDP02-24-31SR-STA |
AHDP02-24-31SR-STA
Specifications
Detailed Description
Introducing the DuraMate™ AHDP Plastic Circular Connector, SKU AHDP02-24-31SR-STA, designed for high-performance connectivity in demanding environments. With a shell size of 24 and bayonet mating type, this female connector ensures secure and efficient panel mount installation. Featuring 31 contacts, it accommodates versatile wiring configurations with wire sizes ranging from 20 to 14 AWG. The durable plastic housing, along with a silicone rubber seal, guarantees IP69K-rated protection against water and dust ingress, making it suitable for harsh industrial applications. Operating reliably in temperatures from -55°C to 125°C, and with a current rating of 13A and voltage rating of 250V, this connector is ideal for use in a wide range of electronic systems. Trust in the AHDP022431SRSTA for rugged performance and consistent connectivity, backed by 100 mating cycles for long-lasting durability.

