| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems AHDP04-18-06SN-WTAC030 |
| Series: | DuraMate™ AHDP |
| Gender: | Female |
| Housing Material: | Plastic |
| Number of Contacts: | 8 |
| Termination Method: | Crimp |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP69K |
| Shell Size: | 18 |
| Mating Type: | Bayonet |
| Seal Material: | Silicone Rubber |
| Shell Size - Insert Arrangement: | 18-8 |
| Mating Cycles: | 100 cycle |
| Wire Size: | 6 AWG |
| Shell Finish: | Black |
| Current Rating: | 100 A |
| SKU: | AMEAHDP04-18-06SN-WTAC030 |
AHDP04-18-06SN-WTAC030
| Heilind Number: | AMEAHDP04-18-06SN-WTAC030 |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Number: | AHDP04-18-06SN-WTAC030 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the DuraMate™ AHDP series, the ultimate solution for high-performance circular connectors. Designed for demanding environments, this female connector features a rugged plastic housing with a durable silicone rubber seal, achieving an IP69K rating for water and dust resistance. With 8 contacts and a maximum current rating of 100 A, it is ideal for heavy-duty applications. The bayonet mating type ensures secure and quick connections, while the crimp termination method guarantees reliable contact. Operating in temperatures ranging from -55°C to 125°C, this connector is suitable for a wide range of industrial settings. RoHS compliant and offering 100 mating cycles, it combines durability with environmental responsibility. The 6 AWG wire size and 18-8 shell size insert arrangement provide efficient connectivity. Whether in aerospace, defense, or industrial sectors, the DuraMate™ AHDP series delivers exceptional performance you can trust.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/18/2025 | PCN-22049 - Appearance Change. Added North American manufacturing capabilities. Part now has manufacturing date code clock and "NA" text to designate country of origin. No change to form, fit or function. Photos shown below as well as attached to this document. | Download | |||

