AHDP04-24-07SN-WTA

Heilind Number:AMEAHDP04-24-07SN-WTA
Manufacturer:Amphenol Sine Systems
Manufacturer Number:AHDP04-24-07SN-WTA
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SIZE 24 RECEPTACLE WITH 7 POSI DURAMATE

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems AHDP04-24-07SN-WTA
Color:Black
Series:DuraMate™
Gender:Female
Housing Material:Thermoplastic
Number of Contacts:7
Minimum Operating Temperature:-55 °C
IP Rating:IP67
Sub Series:AHDP
SKU:AMEAHDP04-24-07SN-WTA