| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems AHDP04-24-14PR-STA |
| Gender: | Male |
| IP Rating: | IP69K |
| Wire Size: | 14 - 10 AWG, 20 - 14 AWG, 6 AWG |
| Mount Type: | Panel Mount |
| Shell Size: | 24 |
| Mating Type: | Bayonet |
| Shell Finish: | Black |
| Mating Cycles: | 100 cycle |
| Seal Material: | Silicone Rubber |
| Current Rating: | 100 A, 13 A, 25 A |
| Voltage Rating: | 250 V |
| Housing Material: | Plastic |
| Number of Contacts: | 14 |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| Shell Size - Insert Arrangement: | 24-14 |
| Series: | DuraMate™ AHDP |
| SKU: | AMEAHDP04-24-14PR-STA |
AHDP04-24-14PR-STA
Specifications
Detailed Description
Introducing the DuraMate™ AHDP Plastic Circular Connector, featuring a rugged construction designed for male gender applications. With a shell size of 24 and a panel mount installation, this connector offers secure and durable connectivity. Its 14 contacts accommodate wire sizes ranging from 6 AWG to 20-14 AWG, making it versatile for various power and signal transmission needs. The silicone rubber seal and IP69K rating ensure reliable performance in harsh environments, with a wide operating temperature range from -55°C to 125°C. The bayonet mating type enables quick and easy connections, while the black shell finish adds a sleek touch. With a current rating of up to 100A and voltage rating of 250V, this connector is suitable for demanding industrial applications. Trust in the AHDP042414PRSTA for high-quality, high-performance connectivity.

