| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems AHDP04-24-23PN-STA |
| Series: | DuraMate™ AHDP |
| Gender: | Male |
| Housing Material: | Plastic |
| Number of Contacts: | 23 |
| Mount Type: | Panel Mount |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP69K |
| Shell Size: | 24 |
| Mating Type: | Bayonet |
| Seal Material: | Silicone Rubber |
| Shell Size - Insert Arrangement: | 24-23 |
| Mating Cycles: | 100 cycle |
| Wire Size: | 20 - 14 AWG |
| Shell Finish: | Black |
| Current Rating: | 13 A |
| Voltage Rating: | 250 V |
| SKU: | AMEAHDP04-24-23PN-STA |
AHDP04-24-23PN-STA
Specifications
Detailed Description
Introducing the DuraMate™ AHDP series, featuring the rugged and reliable AHDP042423PNSTA circular connector designed for male gender applications. With a shell size of 24 and 23 gold-plated contacts, this panel mount connector ensures secure and efficient connections. Constructed with high-quality plastic housing and silicone rubber seals, it offers IP69K protection against harsh environments. Operating smoothly in temperatures ranging from -55°C to 125°C, and accommodating wire sizes from 20 to 14 AWG, this connector is versatile and durable. With a mating cycle of 100 and current and voltage ratings of 13A and 250V respectively, it is ideal for various industrial and commercial settings. The black shell finish adds to its sleek appearance, making it a standout choice in connectivity solutions. Trust in the AHDP042423PNSTA for your critical connection needs.

