| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems AHDP04-24-23SN-WTA |
| Color: | Black |
| Series: | DuraMate™ |
| Amperage: | 13 A |
| Gender: | Female |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 23 |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP67 |
| Minimum Wire Size: | 20 AWG |
| Sub Series: | AHDP |
| SKU: | AMEAHDP04-24-23SN-WTA |
AHDP04-24-23SN-WTA
| Heilind Number: | AMEAHDP04-24-23SN-WTA |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Number: | AHDP04-24-23SN-WTA |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
SIZE 24 RECEPTACLE WITH 2

