| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems AHDP04-24-91PR-STA |
| Gender: | Male |
| IP Rating: | IP69K |
| Wire Size: | 10 - 8 AWG, 14 - 10 AWG, 20 - 14 AWG |
| Mount Type: | Panel Mount |
| Shell Size: | 24 |
| Mating Type: | Bayonet |
| Shell Finish: | Black |
| Mating Cycles: | 100 cycle |
| Seal Material: | Silicone Rubber |
| Current Rating: | 13 A, 25 A, 60 A |
| Voltage Rating: | 250 V |
| Housing Material: | Plastic |
| Number of Contacts: | 91 |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| Shell Size - Insert Arrangement: | 24-91 |
| Series: | DuraMate™ AHDP |
| SKU: | AMEAHDP04-24-91PR-STA |
AHDP04-24-91PR-STA
Specifications
Detailed Description
The DuraMate™ AHDP series presents the AHDP04-24-91PR-STA, a rugged circular connector designed for high-performance in demanding environments. With a housing made of durable plastic and an IP69K ingress protection rating, this connector ensures reliable operation even in harsh conditions. Featuring 91 contacts and a bayonet mating type, it guarantees secure and efficient connections. The silicone rubber seals and black shell finish further enhance its durability. With a wide wire size compatibility and a current rating of up to 60A, this connector is suitable for various applications. Whether in industrial settings or outdoor installations, the AHDP042491PRSTA delivers robust connectivity you can trust.

