AHDP06-18-06PN-WTAC030

Heilind Number:AMEAHDP06-18-06PN-WTAC030
Manufacturer:Amphenol Sine Systems
Manufacturer Number:AHDP06-18-06PN-WTAC030
ECAD Model:
3D Model

Description:

AMEAHDP06-18-06PN-WTAC030

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems AHDP06-18-06PN-WTAC030
Series:DuraMate™ AHDP
Gender:Male
Housing Material:Plastic
Number of Contacts:2
Termination Method:Crimp
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP69K
Shell Size:18
Mating Type:Bayonet
Seal Material:Silicone Rubber
Shell Size - Insert Arrangement:18-6
Mating Cycles:100 cycle
Wire Size:6 AWG
Shell Finish:Black
Current Rating:100 A
SKU:AMEAHDP06-18-06PN-WTAC030

Detailed Description

Introducing the DuraMate™ AHDP Circular Connector, specifically designed for high-performance applications. With a rugged plastic housing and IP69K rating, this connector ensures reliable operation in harsh environments. Featuring 2 contacts for seamless connectivity, it offers easy installation with a crimp termination method. The silicone rubber seal and bayonet mating type guarantee secure connections, while the 18-6 shell size insert arrangement provides optimal compatibility. With a wide operating temperature range from -55 °C to 125 °C, this connector is suitable for a variety of industrial settings. RoHS compliant and boasting a current rating of 100 A, it meets strict regulatory standards while delivering exceptional performance. Trust the DuraMate™ AHDP for your critical connectivity needs.