| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems AHDP06-24-07PN-STA |
| Series: | DuraMate™ AHDP |
| Gender: | Male |
| Housing Material: | Plastic |
| Number of Contacts: | 7 |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP69K |
| Shell Size: | 24 |
| Mating Type: | Bayonet |
| Seal Material: | Silicone Rubber |
| Shell Size - Insert Arrangement: | 24-7 |
| Mating Cycles: | 100 cycle |
| Wire Size: | 10 - 8 AWG, 14 - 10 AWG |
| Shell Finish: | Black |
| Current Rating: | 25 A, 80 A |
| Voltage Rating: | 250 V |
| SKU: | AMEAHDP06-24-07PN-STA |
AHDP06-24-07PN-STA
Specifications
Detailed Description
Introducing the DuraMate™ AHDP Circular Connector, designed for rugged performance in demanding environments. With a durable plastic housing and IP69K rating, this connector ensures reliable operation in extreme conditions. Featuring 7 contacts, it offers secure connectivity for power and signal transmission. The Bayonet mating type allows for quick and easy installation. With a wide operating temperature range from -55°C to 125°C, it is suitable for a variety of applications. The silicone rubber seals provide excellent protection against moisture and debris. Wire sizes ranging from 10-8 AWG to 14-10 AWG can be accommodated, with a current rating of 25A to 80A and a voltage rating of 250V. The black shell finish adds to its durability and aesthetic appeal. Ideal for industrial and commercial use, the AHDP Circular Connector is a reliable solution for your connectivity needs.

