AHDP06-24-14PR-SRA

Heilind Number:AMEAHDP06-24-14PR-SRA
Manufacturer:Amphenol Sine Systems
Manufacturer Number:AHDP06-24-14PR-SRA
Datasheet:Datasheet
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems AHDP06-24-14PR-SRA
Gender:Male
IP Rating:IP69K
Wire Size:14 - 10 AWG, 20 - 14 AWG, 6 AWG
Shell Size:24
Mating Type:Bayonet
Shell Finish:Black
Mating Cycles:100 cycle
Seal Material:Silicone Rubber
Current Rating:100 A, 13 A, 25 A
Voltage Rating:250 V
Housing Material:Plastic
Number of Contacts:14
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Shell Size - Insert Arrangement:24-14
Series:DuraMate™ AHDP
SKU:AMEAHDP06-24-14PR-SRA

Detailed Description

Introducing the DuraMate™ AHDP Circular Connector, specifically designed for reliable performance in demanding environments. This male connector, with a durable plastic housing and IP69K rating, ensures robust protection against water and dust ingress. With 14 contacts accommodating wire sizes ranging from 6 to 10 AWG, it facilitates secure and efficient power transmission. Operating seamlessly in temperatures from -55°C to 125°C, this connector is suited for a wide range of applications. Featuring a bayonet mating type and a shell size of 24, it offers easy and quick installation. The silicone rubber seal enhances its durability, with a high mating cycle of 100, guaranteeing long-lasting connectivity. With a current rating of up to 100A and voltage rating of 250V, this connector is ideal for industrial and commercial use. Upgrade your connectivity solutions with the AHDP062414PRSRA.