AHDP06-24-14SN-SRA

Heilind Number:AMEAHDP06-24-14SN-SRA
Manufacturer:Amphenol Sine Systems
Manufacturer Number:AHDP06-24-14SN-SRA
Datasheet:Datasheet
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems AHDP06-24-14SN-SRA
Gender:Female
IP Rating:IP69K
Wire Size:14 - 10 AWG, 20 - 14 AWG, 6 AWG
Shell Size:24
Mating Type:Bayonet
Shell Finish:Black
Mating Cycles:100 cycle
Seal Material:Silicone Rubber
Current Rating:100 A, 13 A, 25 A
Voltage Rating:250 V
Housing Material:Plastic
Number of Contacts:14
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Shell Size - Insert Arrangement:24-14
Series:DuraMate™ AHDP
SKU:AMEAHDP06-24-14SN-SRA

Detailed Description

Introducing the DuraMate™ AHDP Circular Connector, designed for high-performance connectivity in demanding environments. This female connector, SKU AHDP06-24-14SN-SRA, features a robust plastic housing and a sleek black shell finish. With a shell size of 24 and bayonet mating type, it ensures secure and efficient connections. The silicone rubber seal and IP69K rating guarantee protection against harsh elements, making it ideal for industrial applications. Boasting 14 contacts and accommodating wire sizes ranging from 6 AWG to 20-14 AWG, it offers versatility for various wiring needs. Rated for a maximum operating temperature of 125°C and a minimum of -55°C, it excels in extreme temperature conditions. With a current rating of 100A, 25A, and 13A, and a voltage rating of 250V, it delivers reliable power transmission. Trust in the DuraMate™ AHDP Plastic Connector for your connectivity requirements.