| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems AHDP06-24-18PR-STA |
| Gender: | Male |
| IP Rating: | IP69K |
| Wire Size: | 10 - 8 AWG, 14 - 10 AWG, 20 - 14 AWG |
| Shell Size: | 24 |
| Mating Type: | Bayonet |
| Shell Finish: | Black |
| Mating Cycles: | 100 cycle |
| Seal Material: | Silicone Rubber |
| Current Rating: | 13 A, 25 A, 60 A |
| Voltage Rating: | 250 V |
| Housing Material: | Plastic |
| Number of Contacts: | 18 |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| Shell Size - Insert Arrangement: | 24-18 |
| Series: | DuraMate™ AHDP |
| SKU: | AMEAHDP06-24-18PR-STA |
AHDP06-24-18PR-STA
Specifications
Detailed Description
Introducing the DuraMate™ AHDP series, featuring the robust and reliable AHDP06-24-18PR-STA circular connector. Designed for male gender applications, this connector is constructed with durable plastic housing for optimal performance in industrial settings. With 18 contacts, it ensures efficient signal transmission. Operating seamlessly in temperatures ranging from -55°C to 125°C, and boasting an IP69K rating for water and dust resistance, it guarantees durability in harsh environments. The bayonet mating type and silicone rubber seal provide secure connections, with a shell finish in sleek black. Accommodating wire sizes from 10-8 AWG to 20-14 AWG, and offering a current rating of 25A, 60A, and 13A at 250V, this connector is ideal for a wide range of applications in various industries. With 100 mating cycles, it ensures long-term reliability. The AHDP062418PRSTA is a standout choice in the world of circular connectors, offering top-notch performance and durability.

