| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems AHDP06-24-18SR-STA |
| Gender: | Female |
| IP Rating: | IP69K |
| Wire Size: | 10 - 8 AWG, 14 - 10 AWG, 20 - 14 AWG |
| Shell Size: | 24 |
| Mating Type: | Bayonet |
| Shell Finish: | Black |
| Mating Cycles: | 100 cycle |
| Seal Material: | Silicone Rubber |
| Current Rating: | 13 A, 25 A, 60 A |
| Voltage Rating: | 250 V |
| Housing Material: | Plastic |
| Number of Contacts: | 18 |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| Shell Size - Insert Arrangement: | 24-18 |
| Series: | DuraMate™ AHDP |
| SKU: | AMEAHDP06-24-18SR-STA |
AHDP06-24-18SR-STA
Specifications
Detailed Description
Introducing the DuraMate™ AHDP Female Connector, a rugged and reliable solution designed for demanding environments. With a durable plastic housing and IP69K rating, this connector ensures protection against dust, water, and high-pressure washdowns. Featuring 18 contacts, it offers secure and efficient connectivity. Operating effortlessly in temperatures ranging from -55°C to 125°C, it is suitable for a wide range of applications. The bayonet mating type and silicone rubber seals guarantee a secure and watertight connection, while the black shell finish adds a sleek touch. With a shell size of 24 and a 24-18 insert arrangement, it is compatible with various wire sizes, from 10-8 AWG to 20-14 AWG. Boasting a current rating of 25A, 60A, and 13A, and a voltage rating of 250V, this connector is perfect for power and signal transmission. With a mating cycle of 100, it ensures long-lasting performance. The DuraMate™ AHDP Female Connector, AHDP06-24-18SR-STA, is the ultimate choice for high-performance circular connectivity needs.

