| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems AHDP06-24-23SN-STA |
| Series: | DuraMate™ AHDP |
| Gender: | Female |
| Housing Material: | Plastic |
| Number of Contacts: | 23 |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP69K |
| Shell Size: | 24 |
| Mating Type: | Bayonet |
| Seal Material: | Silicone Rubber |
| Shell Size - Insert Arrangement: | 24-23 |
| Mating Cycles: | 100 cycle |
| Wire Size: | 20 - 14 AWG |
| Shell Finish: | Black |
| Current Rating: | 13 A |
| Voltage Rating: | 250 V |
| SKU: | AMEAHDP06-24-23SN-STA |
AHDP06-24-23SN-STA
Specifications
Detailed Description
Introducing the DuraMate™ AHDP Circular Connector, SKU AHDP06-24-23SN-STA, specially designed for high-performance applications. Crafted with durable plastic housing and featuring 23 gold-plated contacts, this connector ensures reliable connectivity in even the harshest environments. With an IP69K rating and a wide operating temperature range from -55°C to 125°C, it offers unparalleled durability. The bayonet mating type and silicone rubber seals provide easy and secure installation, while the 100 mating cycle lifespan guarantees long-term use. With a wire size range of 20-14 AWG and a current rating of 13A at 250V, it is suitable for a variety of power and signal transmission needs. The sleek black shell finish not only adds a professional touch but also enhances corrosion resistance. Whether in industrial, automotive, or outdoor settings, the AHDP connector is the perfect choice for reliable and robust connectivity. Elevate your connectivity solutions with the AHDP062423SNSTA.

