| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems AHDP06-24-29PR-WTA |
| Color: | Black |
| Series: | DuraMate™ |
| Gender: | Male |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 29 |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP67 |
| Sub Series: | AHDP |
| SKU: | AMEAHDP06-24-29PR-WTA |
AHDP06-24-29PR-WTA
| Heilind Number: | AMEAHDP06-24-29PR-WTA |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Number: | AHDP06-24-29PR-WTA |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
SIZE 24 PLUG WITH 29 POSITIONS

