| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems AM-N05-TEE |
| Series: | AT, HydroNet |
| Accessory Type: | Multi-Hub Tee |
| Amperage: | 4 A |
| Gender: | Male |
| Number of Contacts: | 5 |
| Product Name: | AT, HydroNet™ |
| SKU: | AMEAM-N05-TEE |
AM-N05-TEE
| Heilind Number: | AMEAM-N05-TEE |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Number: | AM-N05-TEE |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
NMEA 2000 M12 Multi-hub Tee, 5 Positions

