| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems AM-N05PS-M20 |
| Series: | HydroNet™ |
| Gender: | Female/Male |
| Maximum Operating Temperature: | 80 °C |
| Minimum Operating Temperature: | -40 °C |
| IP Rating: | IP67 |
| Connector A End: | M12 |
| Connector B End: | M12 |
| Cable Length: | 20 m |
| Jacket Material: | Polyvinyl Chloride |
| Mating Cycles: | 100 cycle |
| Wire Size: | 20 AWG |
| Jacket Color: | Gray |
| Current Rating: | 4 A |
| Voltage Rating: | 300 V |
| SKU: | AMEAM-N05PS-M20 |
AM-N05PS-M20
Specifications
Detailed Description
M12 Double ended Cable Assembly, 5 Positions, NMEA 2000 Male/Female Plugs, 20 Meters length

