AM-N05S-M3

Heilind Number:AMEAM-N05S-M3
Manufacturer:Amphenol Sine Systems
Manufacturer Number:AM-N05S-M3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SINGLE END CBL PLUG F SKT NMEA 2000, 3M LENGTH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems AM-N05S-M3
Series:HydroNet™
Gender:Female
Maximum Operating Temperature:80 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP67
Connector A End:M12
Cable Length:3 m
Connection Gender:Female
Jacket Material:Polyvinyl Chloride
Mating Cycles:100 cycle
Wire Size:20 AWG
Jacket Color:Gray
Current Rating:4 A
Voltage Rating:300 V
SKU:AMEAM-N05S-M3

Detailed Description

M12 Single ended Cable Assembly, 5 Positions, NMEA 2000 Plug, Female Socket, 3 Meters length